
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Strain Relief | |
Style | I-Grip | |
Eye Type | - | |
Cable Diameter | 0.52" ~ 0.73" (13.2mm ~ 18.5mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 7" | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,02000 € | 66,02 € |
| 10 | 56,11500 € | 561,15 € |
| 25 | 52,60320 € | 1.315,08 € |
| 50 | 50,09520 € | 2.504,76 € |
| 100 | 47,70710 € | 4.770,71 € |
| Unit Price without VAT: | 66,02000 € |
|---|---|
| Unit Price with VAT: | 78,56380 € |

