
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief | |
Style | I-Grip | |
Eye Type | - | |
Cable Diameter | 0.30" ~ 0.43" (7.6mm ~ 10.9mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 4.5" | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,08000 € | 55,08 € |
| 5 | 51,05000 € | 255,25 € |
| 10 | 49,40600 € | 494,06 € |
| 25 | 47,31800 € | 1.182,95 € |
| Unit Price without VAT: | 55,08000 € |
|---|---|
| Unit Price with VAT: | 65,54520 € |

