
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 2" NPT | |
Thread Length | 0.690" (17.53mm) | |
Conduit Hub Size | 2" (50.8mm) | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 257,49470 € | 25.749,47 € |
| Unit Price without VAT: | 257,49470 € |
|---|---|
| Unit Price with VAT: | 306,41869 € |

