
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,96000 € | 172,96 € |
| 10 | 147,03700 € | 1.470,37 € |
| 25 | 137,84240 € | 3.446,06 € |
| 50 | 134,42580 € | 6.721,29 € |
| Unit Price without VAT: | 172,96000 € |
|---|---|
| Unit Price with VAT: | 205,82240 € |

