



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | Strain Relief | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,52000 € | 71,52 € |
| 10 | 60,79100 € | 607,91 € |
| 25 | 56,98760 € | 1.424,69 € |
| 50 | 54,27020 € | 2.713,51 € |
| 100 | 51,68350 € | 5.168,35 € |
| Unit Price without VAT: | 71,52000 € |
|---|---|
| Unit Price with VAT: | 85,10880 € |

