Pulling Grip Fiber Optic Rotating 27"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950301

DigiKey Part Number
900-1300950301-ND
Manufacturer
Manufacturer Product Number
1300950301
Description
FIBER-OPTIC GRIP .64-.87 ROTAT 3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pulling Grip Fiber Optic Rotating 27"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.64" ~ 0.87" (16.3mm ~ 22.1mm)
Manufacturer
Molex
Material
Steel, Galvanized
Series
Mesh Type
Closed
Packaging
Bulk
Mesh Length
27"
Part Status
Active
Bale Length
5"
Type
Pulling Grip
Break Strength
4700 lbs
Style
Fiber Optic
Base Product Number
Eye Type
Rotating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1273,97000 €273,97 €
Manufacturers Standard Package
Unit Price without VAT:273,97000 €
Unit Price with VAT:326,02430 €