
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Rotating | |
Cable Diameter | 0.53" ~ 0.74" (13.5mm ~ 18.8mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 24" | |
Bale Length | 5" | |
Break Strength | 3300 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 240,61400 € | 2.406,14 € |
| Unit Price without VAT: | 240,61400 € |
|---|---|
| Unit Price with VAT: | 286,33066 € |

