Pulling Grip Multi Weave Rotating 56"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950282

DigiKey Part Number
2266-1300950282-23-ND
Manufacturer
Manufacturer Product Number
1300950282
Description
MULT WEAVE GRP ROTATE 1.25-1.49"
Customer Reference
Detailed Description
Pulling Grip Multi Weave Rotating 56"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Pulling Grip
Style
Multi Weave
Eye Type
Rotating
Cable Diameter
1.25" ~ 1.49" (31.7mm ~ 37.8mm)
Material
Steel, Galvanized, Gold Colored
Mesh Type
Closed
Mesh Length
56"
Bale Length
-
Break Strength
30600 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.