Image for 1300950274 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950274

DigiKey Part Number
1300950274-ND
Manufacturer
Manufacturer Product Number
1300950274
Description
HIGH STRENGTH GRP FLX 0.63-0.87"
Customer Reference
Detailed Description
Pulling Grip High Strength Flexible 48"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.63" ~ 0.87" (16.0mm ~ 22.1mm)
Manufacturer
Molex
Material
Steel, Galvanized, Gold Colored
Packaging
Bulk
Mesh Type
Closed
Part Status
Obsolete
Mesh Length
48"
Type
Pulling Grip
Break Strength
20000 lbs
Style
High Strength
Base Product Number
Eye Type
Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.