Image for 1300950264 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950264

DigiKey Part Number
1300950264-ND
Manufacturer
Manufacturer Product Number
1300950264
Description
SRK350-1 SLACK SPLIT ROD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Support Grip Medium Duty Single 25"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
3.50" ~ 3.99" (88.9mm ~ 101.4mm)
Manufacturer
Molex
Material
Steel, Galvanized
Series
Mesh Type
Closed
Packaging
Bulk
Mesh Length
25"
Part Status
Active
Bale Length
12"
Type
Support Grip
Break Strength
15100 lbs
Style
Medium Duty
Base Product Number
Eye Type
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1216,43000 €216,43 €
Manufacturers Standard Package
Unit Price without VAT:216,43000 €
Unit Price with VAT:257,55170 €