
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 3.00" ~ 3.49" (76.2mm ~ 88.6mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 22" | |
Bale Length | - | |
Break Strength | 15100 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 142,48190 € | 14.248,19 € |
| Unit Price without VAT: | 142,48190 € |
|---|---|
| Unit Price with VAT: | 169,55346 € |

