
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 0.63" ~ 0.75" (15.9mm ~ 19.1mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 9" | |
Bale Length | - | |
Break Strength | 1900 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,37000 € | 81,37 € |
| 5 | 75,41800 € | 377,09 € |
| 10 | 72,99400 € | 729,94 € |
| 25 | 69,90960 € | 1.747,74 € |
| Unit Price without VAT: | 81,37000 € |
|---|---|
| Unit Price with VAT: | 96,83030 € |

