Pulling Grip Medium Duty Offset 7"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950253

DigiKey Part Number
1300950253-ND
Manufacturer
Manufacturer Product Number
1300950253
Description
MED DUTY GRP OFFSET 0.5-0.61" 7"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pulling Grip Medium Duty Offset 7"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Medium Duty
Eye Type
Offset
Cable Diameter
0.50" ~ 0.61" (12.7mm ~ 15.5mm)
Material
Steel, Galvanized
Mesh Type
Split Lace
Mesh Length
7"
Bale Length
-
Break Strength
1800 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10057,58490 €5.758,49 €
Unit Price without VAT:57,58490 €
Unit Price with VAT:68,52603 €