
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 2.00" ~ 2.49" (50.8mm ~ 63.2mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 27" | |
Bale Length | - | |
Break Strength | 7300 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 433,40240 € | 43.340,24 € |
| Unit Price without VAT: | 433,40240 € |
|---|---|
| Unit Price with VAT: | 515,74886 € |

