
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 21" | |
Bale Length | - | |
Break Strength | 3000 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,92000 € | 318,92 € |
| Unit Price without VAT: | 318,92000 € |
|---|---|
| Unit Price with VAT: | 379,51480 € |

