
Category | Eye Type Offset |
Manufacturer Molex | Cable Diameter 3.50" ~ 3.99" (88.9mm ~ 101.4mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 23" |
Type Support Grip | Break Strength 11000 lbs |
Style Medium Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 290,01410 € | 29.001,41 € |
| Unit Price without VAT: | 290,01410 € |
|---|---|
| Unit Price with VAT: | 345,11678 € |

