
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Medium Duty | |
Eye Type | Offset | |
Cable Diameter | 2.50" ~ 2.99" (63.5mm ~ 75.9mm) | |
Material | Steel, Galvanized | |
Mesh Type | Split Lace | |
Mesh Length | 21" | |
Bale Length | - | |
Break Strength | 7300 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 175,04600 € | 17.504,60 € |
| Unit Price without VAT: | 175,04600 € |
|---|---|
| Unit Price with VAT: | 208,30474 € |

