Support Grip Medium Duty Offset 20"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950245

DigiKey Part Number
1300950245-ND
Manufacturer
Manufacturer Product Number
1300950245
Description
SSK200-1 SLACK SPLIT LACE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Support Grip Medium Duty Offset 20"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Eye Type
Offset
Manufacturer
Molex
Cable Diameter
2.00" ~ 2.49" (50.8mm ~ 63.2mm)
Series
Material
Steel, Galvanized
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
20"
Type
Support Grip
Break Strength
7300 lbs
Style
Medium Duty
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100197,64700 €19.764,70 €
Unit Price without VAT:197,64700 €
Unit Price with VAT:235,19993 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC