
Category | Eye Type Offset |
Manufacturer Molex | Cable Diameter 3.00" ~ 3.49" (76.2mm ~ 88.6mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 33" |
Type Support Grip | Break Strength 16000 lbs |
Style Heavy Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,08000 € | 349,08 € |
| Unit Price without VAT: | 349,08000 € |
|---|---|
| Unit Price with VAT: | 415,40520 € |

