
Category | Eye Type Offset |
Manufacturer Molex | Cable Diameter 1.00" ~ 1.24" (25.4mm ~ 31.5mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 21" |
Type Support Grip | Break Strength 5500 lbs |
Style Heavy Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,30000 € | 162,30 € |
| Unit Price without VAT: | 162,30000 € |
|---|---|
| Unit Price with VAT: | 193,13700 € |

