
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Double Weave | |
Eye Type | - | |
Cable Diameter | 3.50" ~ 3.99" (88.9mm ~ 101.4mm) | |
Material | - | |
Mesh Type | Closed | |
Mesh Length | 23" | |
Bale Length | 12" | |
Break Strength | 16000 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,56000 € | 246,56 € |
| Unit Price without VAT: | 246,56000 € |
|---|---|
| Unit Price with VAT: | 293,40640 € |

