Image for 1300950222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950222

DigiKey Part Number
900-1300950222-ND
Manufacturer
Manufacturer Product Number
1300950222
Description
RT150D-36 ROPE MED DUTY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pulling Grip Medium Duty
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Medium Duty
Eye Type
-
Cable Diameter
-
Material
-
Mesh Type
-
Mesh Length
-
Bale Length
-
Break Strength
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10169,40500 €1.694,05 €
Unit Price without VAT:169,40500 €
Unit Price with VAT:201,59195 €