
1300950219 | |
|---|---|
DigiKey Part Number | 900-1300950219-ND |
Manufacturer | |
Manufacturer Product Number | 1300950219 |
Description | RT100D-24 ROPE MED DUTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Medium Duty |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Medium Duty | |
Eye Type | - | |
Cable Diameter | - | |
Material | - | |
Mesh Type | - | |
Mesh Length | - | |
Bale Length | - | |
Break Strength | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 146,15400 € | 1.461,54 € |
| Unit Price without VAT: | 146,15400 € |
|---|---|
| Unit Price with VAT: | 173,92326 € |

