
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 2.00" ~ 2.49" (50.8mm ~ 63.2mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 48" | |
Bale Length | - | |
Break Strength | 19400 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 309,67490 € | 30.967,49 € |
| Unit Price without VAT: | 309,67490 € |
|---|---|
| Unit Price with VAT: | 368,51313 € |

