
Category | Eye Type Flexible |
Manufacturer Molex | Cable Diameter 1.50" ~ 1.99" (38.1mm ~ 50.5mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 48" |
Type Support Grip | Break Strength 19400 lbs |
Style Medium Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 389,49950 € | 7.789,99 € |
| Unit Price without VAT: | 389,49950 € |
|---|---|
| Unit Price with VAT: | 463,50441 € |

