
Category | Eye Type Flexible |
Manufacturer Molex | Cable Diameter 1.00" ~ 1.49" (25.4mm ~ 37.8mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 48" |
Type Support Grip | Break Strength 11600 lbs |
Style Medium Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 316,74050 € | 6.334,81 € |
| Unit Price without VAT: | 316,74050 € |
|---|---|
| Unit Price with VAT: | 376,92120 € |

