
Category | Eye Type Flexible |
Manufacturer Molex | Cable Diameter 0.75" ~ 0.99" (19.0mm ~ 25.1mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 48" |
Type Support Grip | Break Strength 8100 lbs |
Style Medium Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 306,04750 € | 30.604,75 € |
| Unit Price without VAT: | 306,04750 € |
|---|---|
| Unit Price with VAT: | 364,19653 € |

