
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 3.50" ~ 3.99" (88.9mm ~ 101.4mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 26" | |
Bale Length | - | |
Break Strength | 31000 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 259,34850 € | 5.186,97 € |
| Unit Price without VAT: | 259,34850 € |
|---|---|
| Unit Price with VAT: | 308,62472 € |

