
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 2.50" ~ 2.99" (63.5mm ~ 75.9mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 24" | |
Bale Length | - | |
Break Strength | 24500 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,21000 € | 235,21 € |
| 10 | 212,97000 € | 2.129,70 € |
| 25 | 204,71240 € | 5.117,81 € |
| Unit Price without VAT: | 235,21000 € |
|---|---|
| Unit Price with VAT: | 279,89990 € |

