
Category | Eye Type Flexible |
Manufacturer Molex | Cable Diameter 1.50" ~ 1.99" (38.1mm ~ 50.5mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 24" |
Type Support Grip | Break Strength 16400 lbs |
Style Medium Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 204,48100 € | 20.448,10 € |
| Unit Price without VAT: | 204,48100 € |
|---|---|
| Unit Price with VAT: | 243,33239 € |

