
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Medium Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.50" ~ 0.61" (12.7mm ~ 15.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 21" | |
Bale Length | - | |
Break Strength | 4500 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 144,50860 € | 14.450,86 € |
| Unit Price without VAT: | 144,50860 € |
|---|---|
| Unit Price with VAT: | 171,96523 € |

