
Category | Style Medium Duty |
Manufacturer Molex | Eye Type Flexible |
Series | Cable Diameter 0.37" ~ 1.99" (9.4mm ~ 50.6mm) |
Packaging Bulk | Material Steel, Galvanized |
Part Status Active | Base Product Number |
Type Pulling Grip Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 755,75400 € | 15.115,08 € |
| Unit Price without VAT: | 755,75400 € |
|---|---|
| Unit Price with VAT: | 899,34726 € |

