
Category | Eye Type Flexible |
Manufacturer Molex | Cable Diameter 1.00" ~ 1.24" (25.4mm ~ 31.5mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 28" |
Type Support Grip | Break Strength 8100 lbs |
Style Medium Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 129,13333 € | 387,40 € |
| Unit Price without VAT: | 129,13333 € |
|---|---|
| Unit Price with VAT: | 153,66866 € |

