
Category | Eye Type Flexible |
Manufacturer Molex | Cable Diameter 2.50" ~ 2.99" (63.5mm ~ 75.9mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 28" |
Type Support Grip | Break Strength 13000 lbs |
Style Light Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,09230 € | 17.109,23 € |
| Unit Price without VAT: | 171,09230 € |
|---|---|
| Unit Price with VAT: | 203,59984 € |

