Support Grip Light Duty Flexible 22"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950159

DigiKey Part Number
1300950159-ND
Manufacturer
Manufacturer Product Number
1300950159
Description
PL125-2 LIGHT DUTY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Support Grip Light Duty Flexible 22"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
1.25" ~ 1.49" (31.7mm ~ 37.8mm)
Manufacturer
Molex
Material
Steel, Galvanized
Series
Mesh Type
Closed
Packaging
Bulk
Mesh Length
22"
Part Status
Active
Bale Length
7"
Type
Support Grip
Break Strength
7500 lbs
Style
Light Duty
Base Product Number
Eye Type
Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100122,29860 €12.229,86 €
Unit Price without VAT:122,29860 €
Unit Price with VAT:145,53533 €