Pulling Grip Light Duty Flexible 19"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950154

DigiKey Part Number
1300950154-ND
Manufacturer
Manufacturer Product Number
1300950154
Description
LIGHT DUTY GRIP FLEX 2.50"-2.99"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulling Grip Light Duty Flexible 19"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Eye Type
Flexible
Manufacturer
Molex
Cable Diameter
2.50" ~ 2.99" (63.5mm ~ 75.9mm)
Packaging
Bag
Mesh Type
Closed
Part Status
Active
Mesh Length
19"
Type
Pulling Grip
Break Strength
13000 lbs
Style
Light Duty
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100151,78750 €15.178,75 €
Unit Price without VAT:151,78750 €
Unit Price with VAT:180,62713 €