
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 6.00" ~ 6.99" (152.4mm ~ 177.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 66" | |
Bale Length | - | |
Break Strength | 48000 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.016,64000 € | 1.016,64 € |
| Unit Price without VAT: | 1.016,64000 € |
|---|---|
| Unit Price with VAT: | 1.209,80160 € |

