
Category | Eye Type Rotating |
Manufacturer Molex | Cable Diameter 4.50" ~ 4.99" (114.3mm ~ 126.7mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 58" |
Type Support Grip | Break Strength 48000 lbs |
Style Heavy Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,76000 € | 789,76 € |
| Unit Price without VAT: | 789,76000 € |
|---|---|
| Unit Price with VAT: | 939,81440 € |

