Image for 1300950140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950140

DigiKey Part Number
1300950140-ND
Manufacturer
Manufacturer Product Number
1300950140
Description
CABLE GRIP 76.2-88.9MM STEEL
Customer Reference
Detailed Description
Pulling Grip Heavy Duty Rotating, K-Type 39"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Eye Type
Rotating, K-Type
Manufacturer
Molex
Cable Diameter
3.00" ~ 3.49" (76.2mm ~ 88.6mm)
Series
Material
Steel, Galvanized
Packaging
Bulk
Mesh Type
Closed
Part Status
Discontinued at DigiKey
Mesh Length
39"
Type
Pulling Grip
Break Strength
41000 lbs
Style
Heavy Duty
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.