
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 1.00" ~ 1.49" (25.4mm ~ 37.8mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 33" | |
Bale Length | - | |
Break Strength | 16400 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 238,12650 € | 4.762,53 € |
| Unit Price without VAT: | 238,12650 € |
|---|---|
| Unit Price with VAT: | 283,37054 € |

