
Category | Eye Type Rotating |
Manufacturer Molex | Cable Diameter 3.00" ~ 3.49" (76.2mm ~ 88.6mm) |
Series | Material Steel, Galvanized |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 30" |
Type Support Grip | Break Strength 48000 lbs |
Style Heavy Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 479,86220 € | 47.986,22 € |
| Unit Price without VAT: | 479,86220 € |
|---|---|
| Unit Price with VAT: | 571,03602 € |

