Pulling Grip Heavy Duty Rotating 16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950125

DigiKey Part Number
1300950125-ND
Manufacturer
Manufacturer Product Number
1300950125
Description
HVY DUTY GRIP ROTATE 0.62"-0.75"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pulling Grip Heavy Duty Rotating 16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.62" ~ 0.75" (15.7mm ~ 19.0mm)
Manufacturer
Molex
Material
Steel, Galvanized
Packaging
Bulk
Mesh Type
Closed
Part Status
Active
Mesh Length
16"
Type
Pulling Grip
Break Strength
6800 lbs
Style
Heavy Duty
Base Product Number
Eye Type
Rotating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20309,16250 €6.183,25 €
Unit Price without VAT:309,16250 €
Unit Price with VAT:367,90338 €