
Category | Eye Type Locking Bale |
Manufacturer Molex | Cable Diameter 3.00" ~ 3.49" (76.2mm ~ 88.6mm) |
Series | Material Bronze Wire, Tinned |
Packaging Bulk | Mesh Type Split Rod |
Part Status Active | Mesh Length 24" |
Type Support Grip | Break Strength 5280 lbs |
Style Standard Duty | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 265,21150 € | 26.521,15 € |
| Unit Price without VAT: | 265,21150 € |
|---|---|
| Unit Price with VAT: | 315,60169 € |

