
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Locking Bale | |
Cable Diameter | 0.18" ~ 0.25" (4.6mm ~ 6.4mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 1.7" | |
Bale Length | 9" | |
Break Strength | 300 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,02000 € | 64,02 € |
| Unit Price without VAT: | 64,02000 € |
|---|---|
| Unit Price with VAT: | 76,18380 € |

