
Category | Cable Diameter 0.69" ~ 0.88" (17.5mm ~ 22.4mm) |
Manufacturer Molex | Material Bronze Wire, Tinned |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 6" |
Type Support Grip | Bale Length 8" |
Style Fiber Optic | Break Strength 800 lbs |
Eye Type Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,36380 € | 6.536,38 € |
| Unit Price without VAT: | 65,36380 € |
|---|---|
| Unit Price with VAT: | 77,78292 € |

