
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Single | |
Cable Diameter | 0.56" ~ 0.71" (14.2mm ~ 18.0mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 5.5" | |
Bale Length | 7" | |
Break Strength | 600 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,75390 € | 5.075,39 € |
| Unit Price without VAT: | 50,75390 € |
|---|---|
| Unit Price with VAT: | 60,39714 € |

