
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Single | |
Cable Diameter | 0.30" ~ 0.39" (7.6mm ~ 9.9mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Mesh Length | 2.5" | |
Bale Length | 9" | |
Break Strength | 300 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,15240 € | 3.915,24 € |
| Unit Price without VAT: | 39,15240 € |
|---|---|
| Unit Price with VAT: | 46,59136 € |

