Support Grip Fiber Optic Single 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940530

DigiKey Part Number
1300940530-ND
Manufacturer
Manufacturer Product Number
1300940530
Description
FIBER OPTIC GRIP (.230-.320) SIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Support Grip Fiber Optic Single 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.23" ~ 0.32" (5.8mm ~ 8.1mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Series
Mesh Type
Closed
Packaging
Bulk
Mesh Length
2.5"
Part Status
Active
Bale Length
3"
Type
Support Grip
Break Strength
300 lbs
Style
Fiber Optic
Base Product Number
Eye Type
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2041,14350 €822,87 €
Unit Price without VAT:41,14350 €
Unit Price with VAT:48,96077 €