
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Fiber Optic | |
Eye Type | Single | |
Material | Bronze Wire, Tinned | |
Mesh Type | Closed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,45250 € | 809,05 € |
| Unit Price without VAT: | 40,45250 € |
|---|---|
| Unit Price with VAT: | 48,13848 € |

