Support Grip Fiber Optic Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940527

DigiKey Part Number
1300940527-ND
Manufacturer
Manufacturer Product Number
1300940527
Description
FBR OPTIC GRIP SNGL .56-.71
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Support Grip Fiber Optic Single
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Fiber Optic
Manufacturer
Molex
Eye Type
Single
Packaging
Bulk
Material
Bronze Wire, Tinned
Part Status
Active
Mesh Type
Closed
Type
Support Grip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2044,57950 €891,59 €
Unit Price without VAT:44,57950 €
Unit Price with VAT:53,04961 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC